AD9212-65EBZ

Analog Devices
584-AD9212-65EBZ
AD9212-65EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Octal 10 bit, 65 MSPS serial LVDS ADC EB

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,57 € 348,57 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD9212
1.8 V to 1.9 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the AD9212 ADC with an on-chip sample-and-hold circuit design
For Use With: AD9212
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 252 mA
Product Type: Data Conversion IC Development Tools
Series: AD9212
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.