AD9200JRSZRL

Analog Devices
584-AD9200JRSZR
AD9200JRSZRL

Mfr.:

Description:
Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,72 € 10,72 €
8,42 € 84,20 €
7,84 € 196,00 €
7,21 € 721,00 €
7,16 € 1.790,00 €
6,74 € 3.370,00 €
6,45 € 6.450,00 €
Full Reel (Order in multiples of 1500)
6,24 € 9.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,31 €
Min:
1

Similar Product

Analog Devices AD9200JRSZ
Analog Devices
Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD9200
SMD/SMT
SSOP-28
10 bit
1 Channel
Parallel
20 MS/s
Differential/Single-Ended
Pipeline
3 V
3 V
57 dB
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 3.5 % FSR
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Pd - Power Dissipation: 100 mW
Power Consumption: 80 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99