AD9171BBPZ

Analog Devices
584-9171BBPZ
AD9171BBPZ

Mfr.:

Description:
Digital to Analog Converters - DAC Dual, 16-Bit, 6.2 GSPS RF DAC with Single Channelizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,16 € 240,16 €
206,25 € 2.062,50 €
197,77 € 4.944,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD9171
16 bit
6.2 GS/s
2 Channel
Current
JESD204B
1 V, 1.8 V
1 V, 1.8 V
- 40 C
+ 85 C
SMD/SMT
BGA-144
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: AD9171-FMC-EBZ
DNL - Differential Nonlinearity: +/- 7 LSB
Gain Error: 15 %
INL - Integral Nonlinearity: +/- 7 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 670 mA
Pd - Power Dissipation: 2.15 W
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 495 mV
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 950 mV
Unit Weight: 164 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.