AD9164BBCAZ

Analog Devices
584-AD9164BBCAZ
AD9164BBCAZ

Mfr.:

Description:
Digital to Analog Converters - DAC 16 Bit,6GSPS RF DAC &DDS w/interpolation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
630,90 € 630,90 €
545,89 € 5.458,90 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9164
16 bit
12 GS/s
1 Channel
Current
SPI
+/- 1.2 V, 2.5 V
1.2 V, 2.5 V
- 40 C
+ 85 C
SMD/SMT
CSPBGA-169
Tray
Architecture: Quad-Switch
Brand: Analog Devices
Development Kit: AD9164-FMCC-EBZ
DNL - Differential Nonlinearity: +/- 1.7 LSB
Gain Error: - 1.7 %
INL - Integral Nonlinearity: +/- 2.7 LSB
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.65 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.19 V
Shutdown: No Shutdown
Factory Pack Quantity: 176
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 1.14 V
Type: High Speed
Unit Weight: 186 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD916x RF DACs

Analog Devices AD916x 11/16-Bit Digital-to-Analog Converters (DACs) offer a high dynamic range, wide bandwidth, and 6GSPS data rate to support the most demanding high-speed RF applications. The AD916x DAC core features a quad-switch architecture with a 2x interpolator filter. The design enables the AD916x DACs to deliver an effective DAC update rate up to 12GSPS.