AD9164-FMC-EBZ

Analog Devices
584-AD9164-FMC-EBZ
AD9164-FMC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation board for the AD9164

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.358,76 € 1.358,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9164
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: 165-ball 8 x 8 BGA package
For Use With: AD9164
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9164
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 377,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99