AD9152BCPZRL

Analog Devices
584-AD9152BCPZRL
AD9152BCPZRL

Mfr.:

Description:
Digital to Analog Converters - DAC Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
84,83 € 212.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
104,37 €
Min:
1

Similar Product

Analog Devices AD9152BCPZ
Analog Devices
Digital to Analog Converters - DAC Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD9152
2 Channel
3-Wire, 4-Wire, JESD204B, SPI
- 40 C
+ 85 C
SMD/SMT
LFCSP-56
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD9152 16-Bit TxDAC+ DAC

Analog Devices AD9152 dual, 16-Bit TxDAC+ Digital-to-Analog Converter (DAC) with a maximum sample rate of 2.25GSPS permits a multicarrier generation up to the Nyquist frequency. AD9152's DAC outputs are optimized to interface seamlessly with ADI's analog quadrature modulators (AQMs). An optional 3-wire or 4-wire serial port interface (SPI) delivers programming/readback of many internal parameters. Designers can program full-scale output current over a range of 4mA to 20mA. The programmable transmit enable function allows an easy design balance between power consumption and wake-up time. AD9152's advanced low spurious and distortion design techniques offer a high-quality synthesis of wideband signals from baseband to high intermediate frequencies. With its small package size and ultrawide signal bandwidth, the AD9152 dual, 16-Bit TxDAC+ DAC is ideally suited for emerging wideband and multiband wireless applications including multicarrier LTE & GSM base stations, wideband repeaters, software-defined radios, point-to-point microwave radios, LMDS/MMSD, transmit diversity, multiple-input/multiple-output (MIMO), instrumentation, and automated test equipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.