AD9119BBCZ

Analog Devices
584-AD9119BBCZ
AD9119BBCZ

Mfr.:

Description:
Digital to Analog Converters - DAC IC, 11b 5.6 GSPS DAC (AdjRate: 2.8GSPS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,02 € 113,02 €
93,59 € 935,90 €
90,46 € 2.261,50 €
89,95 € 8.995,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD9119
11 bit
5.6 GS/s
1 Channel
13 ns
Current
DHSTL, LVDS, SPI
- 1.5 V, 1.8 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
BGA-160
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DNL - Differential Nonlinearity: +/- 0.15 LSB
INL - Integral Nonlinearity: +/- 0.2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 619 mA
Pd - Power Dissipation: 1.3 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Unit Weight: 511,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99