AD9083EBZ

Analog Devices
584-AD9083EBZ
AD9083EBZ

Mfr.:

Description:
Data Conversion IC Development Tools AD9083 Evaluation board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
986,52 € 986,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD9083
1 V to 12 V
Bulk
Brand: Analog Devices
Interface Type: Ethernet, USB
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD9083EBZ Evaluation Board

Analog Devices Inc. AD9083EBZ Evaluation Board includes all of the support circuitry required to operate the AD9083 in various modes and configurations. The AD9083EBZ connects to the ADS8-V3EBZ for evaluation with the ACE software. The ACE software allows the AD9083 to be set up in various modes and to capture analogue-to-digital converter (ADC) data for analysis.