AD9082BBPZRL-4D2AC

Analog Devices
584-AD9082BBPZRL4D2A
AD9082BBPZRL-4D2AC

Mfr.:

Description:
Analog Front End - AFE MxFE Quad 12 Gsps RFDAC Dual 6Gsps RFADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2.243,40 € 2.243.400,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
A/D & D/A Converter
12 bit, 16 bit
6 GS/s, 12 GS/s
6 Channel
SPI
2.1 V
950 mV
- 40 C
+ 120 C
SMD/SMT
BGA-324
Reel
Analogue Supply Voltage: 950 mV to 2.1 V
Brand: Analog Devices
Development Kit: AD9082-FMCA-EBZ
Digital Supply Voltage: 950 mV to 2.1 V
DNL - Differential Nonlinearity: 0.32 LSB
Gain Error: 1.5 %
INL - Integral Nonlinearity: 1.38 LSB
Number of Converters: 6 Converter
Pd - Power Dissipation: 12 W
Product: Mixed-Signal Front Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD9082 Mixed Signal Front-End (MxFE®)

Analog Devices Inc. AD9082 Mixed-Signal Front-End (MxFE®) is highly integrated with a 16-bit, 12GSPS maximum sample rate digital-to-analogue converter (DAC) core, and 12-bit, 6GSPS rate, RF analogue-to-digital converter (ADC) core. The AD9082 supports four transmitter channels and two receiver channels, making it well suited for applications requiring both wideband ADCs and DACs to process signal(s) having wide instant bandwidth.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.