AD9051BRSZRL

Analog Devices
584-AD9051BRSZR
AD9051BRSZRL

Mfr.:

Description:
Analog to Digital Converters - ADC 10-BIT 60 MSPS ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
17,55 € 26.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
27,02 €
Min:
1

Similar Product

Analog Devices AD9051BRSZ
Analog Devices
Analog to Digital Converters - ADC 10Bit60 MSPS ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD9051
SMD/SMT
SSOP-28
10 bit
1 Channel
Parallel
60 MS/s
Differential
Pipeline
59 dB
- 40 C
+ 85 C
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 1.5 LSB
Gain Error: +/- 5 %FSR
INL - Integral Nonlinearity: 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 315 mW
Power Consumption: 250 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99