AD8676BRZ

Analog Devices
584-AD8676BRZ
AD8676BRZ

Mfr.:

Description:
Precision Amplifiers Dual 2.5nV RR out Precision BP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
1.274
Expected 9/11/2026
1.078
Expected 11/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,66 € 46,60 €
3,79 € 371,42 €
3,72 € 1.093,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
2.5 V/us
12 uV
4.5 nA
18 V, +/- 15 V
5 V, +/- 5 V
2.7 mA
20 mA
130 dB
2.8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8676
Tube
Brand: Analog Devices
Development Kit: EVAL-CN0209-SDPZ
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Voltage Gain dB: 126 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8676 Dual Rail-to-Rail Output Op Amps

Analog Devices Inc. AD8676 Dual Rail-to-Rail Output Op Amps feature ultralow offset, drift, and voltage noise combined with very low input bias currents over the entire operating temperature range. The AD8676 Op Amps operate at a fully specified from ±5V to ±15V with rail-to-rail output swings and very low noise. The rail-to-rail output compares to that of the OP184 but offers a wide bandwidth combined with precision and low power consumption, similar to the industry-standard OP07 amplifier. The AD8676 is unlike other low noise, rail-to-rail op-amps, utilizing a very low input bias current and low input current noise.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.