AD8676BRMZ

Analog Devices
584-AD8676BRMZ
AD8676BRMZ

Mfr.:

Description:
Precision Amplifiers Dual 2.5nV RR out Precision BP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,21 € 52,10 €
4,59 € 229,50 €
4,40 € 440,00 €
4,09 € 1.022,50 €
4,08 € 2.040,00 €
3,97 € 3.970,00 €
3,84 € 9.600,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,73 €
Min:
1

Similar Product

Analog Devices AD8676BRMZ-REEL
Analog Devices
Precision Amplifiers Dual 2.5nV RR out Precision BP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
2.5 V/us
12 uV
4.5 nA
18 V, +/- 15 V
5 V, +/- 5 V
2.7 mA
20 mA
130 dB
2.8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8676
Tube
Brand: Analog Devices
Development Kit: EVAL-CN0209-SDPZ
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 126 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AD8676 Dual Rail-to-Rail Output Op Amps

Analog Devices Inc. AD8676 Dual Rail-to-Rail Output Op Amps feature ultralow offset, drift, and voltage noise combined with very low input bias currents over the entire operating temperature range. The AD8676 Op Amps operate at a fully specified from ±5V to ±15V with rail-to-rail output swings and very low noise. The rail-to-rail output compares to that of the OP184 but offers a wide bandwidth combined with precision and low power consumption, similar to the industry-standard OP07 amplifier. The AD8676 is unlike other low noise, rail-to-rail op-amps, utilizing a very low input bias current and low input current noise.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.