AD8675ARMZ-REEL

Analog Devices
584-AD8675ARMZ-R
AD8675ARMZ-REEL

Mfr.:

Description:
Precision Amplifiers 2.5nV R-R out Precision BP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.202

Stock:
3.202 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
2,68 € 26,80 €
2,47 € 61,75 €
2,24 € 224,00 €
2,12 € 530,00 €
2,11 € 1.055,00 €
2,04 € 2.040,00 €
Full Reel (Order in multiples of 3000)
1,92 € 5.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,55 €
Min:
1

Similar Product

Analog Devices AD8675ARMZ
Analog Devices
Precision Amplifiers 2.5nV R-R out Precision BP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
2.5 V/us
10 uV
2 nA
36 V, 36 V
10 V, 10 V
2.9 mA
20 mA
130 dB
2.8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8675
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 126.02 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8675 Rail-to-Rail Output Op Amps

Analog Devices Inc. AD8675 Rail-to-Rail Output Op Amps are a precision operational amplifier featuring ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. The wide bandwidth op-amp provides rail-to-rail output swings and very low noise at a fully specified ±5V to ±15V operation.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.