AD8672ARZ

Analog Devices
584-AD8672ARZ
AD8672ARZ

Mfr.:

Description:
Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.559
Expected 8/6/2026
13.818
1.470
Expected 10/1/2026
4.312
Expected 12/8/2026
8.036
Expected 12/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
4,38 € 43,80 €
3,78 € 94,50 €
3,63 € 355,74 €
3,50 € 1.029,00 €
3,40 € 1.999,20 €
3,36 € 3.622,08 €
3,30 € 8.408,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
4 V/us
30 uV
40 nA
36 V, 15 V
10 V, 5 V
3 mA
20 mA
120 dB
2.8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8672
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Voltage Gain dB: 135.56 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99