AD8665ARZ

Analog Devices
584-AD8665ARZ
AD8665ARZ

Mfr.:

Description:
Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,94 € 19,40 €
1,59 € 39,75 €
1,51 € 147,98 €
1,49 € 438,06 €
1,44 € 846,72 €
1,39 € 1.498,42 €
1,35 € 3.439,80 €
1,32 € 6.726,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,58 €
Min:
1

Similar Product

Analog Devices AD8665ARZ-REEL7
Analog Devices
Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
4 MHz
3.5 V/us
600 uV
550 pA
16 V, 8 V
5 V, 2.5 V
1.15 mA
140 mA
110 dB
10 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8665
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: IE
Country of Origin: TW
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Voltage Gain dB: 103.23 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99