AD8639ACPZ-REEL7

Analog Devices
584-AD8639ACPZ-R7
AD8639ACPZ-REEL7

Mfr.:

Description:
Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.505
Expected 6/18/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,86 € 6,86 €
4,80 € 48,00 €
4,58 € 114,50 €
3,97 € 397,00 €
3,79 € 947,50 €
3,46 € 1.730,00 €
Full Reel (Order in multiples of 1500)
3,46 € 5.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.5 MHz
2.5 V/us
3 uV
75 pA
16 V, +/- 8 V
5 V, +/- 2.5 V
3 mA
37 mA
142 dB
60 nV/sqrt Hz
LFCSP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8639
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 143 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Voltage Gain dB: 136 dB
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.