AD8630ARUZ

Analog Devices
584-AD8630ARUZ
AD8630ARUZ

Mfr.:

Description:
Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
5,93 € 59,30 €
5,05 € 126,25 €
4,86 € 466,56 €
4,77 € 1.373,76 €
4,64 € 2.672,64 €
4,55 € 4.804,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,62 €
Min:
1

Similar Product

Analog Devices AD8630ARUZ-REEL
Analog Devices
Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.5 MHz
1 V/us
1 uV
300 pA
5 V, 2.5 V
2.7 V, 1.35 V
1 mA
30 mA
140 dB
22 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8630
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Voltage Gain dB: 145 dB
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99