AD8622ARMZ

Analog Devices
584-AD8622ARMZ
AD8622ARMZ

Mfr.:

Description:
Precision Amplifiers DUAL 36V LowPower RR Precision AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.669

Stock:
1.669 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
5,03 € 50,30 €
4,42 € 221,00 €
4,24 € 424,00 €
4,04 € 1.010,00 €
3,93 € 1.965,00 €
3,84 € 3.840,00 €
3,83 € 9.575,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,55 €
Min:
1

Similar Product

Analog Devices AD8622ARMZ-R7
Analog Devices
Precision Amplifiers DUAL 36V LowPower RR Precision AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
560 kHz
480 mV/us
10 uV
500 pA
15 V, +/- 15 V
2.5 V, +/- 2.5 V
215 uA
40 mA
135 dB
11 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8622
Tube
3 dB Bandwidth: 560 kHz
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: EVAL-CN0240-SDPZ
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 137 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99