AD8611ARMZ-REEL

Analog Devices
584-AD8611ARMZ-R
AD8611ARMZ-REEL

Mfr.:

Description:
Analog Comparators Ultrafast 4ns Single Supply comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.526

Stock:
2.526 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,80 € 5,80 €
4,46 € 44,60 €
4,13 € 103,25 €
3,77 € 377,00 €
3,76 € 940,00 €
3,72 € 3.720,00 €
Full Reel (Order in multiples of 3000)
3,29 € 9.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,89 €
Min:
1

Similar Product

Analog Devices AD8611ARMZ-R2
Analog Devices
Analog Comparators Ultrafast 4ns Single Supply comparator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
1 Channel
Complementary
5.5 ns
General Purpose with Latch
3 V
5 V
10 mA
10 mA
7 mV
6 uA
- 40 C
+ 85 C
AD8611
Reel
Cut Tape
MouseReel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 85 dB
Pd - Power Dissipation: 50 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 5.5 ns
PSRR - Power Supply Rejection Ratio: 73 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.