AD8605ACBZ-REEL7

Analog Devices
584-AD8605ACBZ-R7
AD8605ACBZ-REEL7

Mfr.:

Description:
Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59.574

Stock:
59.574
Can Dispatch Immediately
On Order:
61.990
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 € 2,89 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,68 € 840,00 €
1,59 € 1.590,00 €
1,55 € 3.100,00 €
Full Reel (Order in multiples of 4000)
1,51 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
5 V/us
20 uV
1 pA
6 V
2.7 V
1.2 mA
80 mA
100 dB
8 nV/sqrt Hz
WLCSP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8605
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

AD8605/AD8606/AD8608 Precision Medium Bandwidth

Analog Devices Inc. AD8605/AD8606/AD8608 for Precision Medium Bandwidth are single, dual, and quad rail-to-rail input and output, single-supply amplifiers. The amps offer a very low offset voltage, low input voltage and current noise, and wide signal bandwidth. The devices utilize the patented DigiTrim® trimming technique that allows superior precision without laser trimming. The AD8605/AD8606/AD8608 is ideal for various applications with low offsets, low noise, very low input bias currents, and high speed. Applications include optical control loops, portable and loop-powered instrumentation, and audio amplification for portable devices.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.