AD8567ACPZ-REEL

Analog Devices
584-AD8567ACPZ-R
AD8567ACPZ-REEL

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD 16V 35mA CBCMOS AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,26 € 22,60 €
2,07 € 51,75 €
1,86 € 186,00 €
1,75 € 437,50 €
1,71 € 855,00 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €
Full Reel (Order in multiples of 5000)
1,52 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,95 €
Min:
1

Similar Product

Analog Devices AD8567ACPZ-REEL7
Analog Devices
Operational Amplifiers - Op Amps QUAD 16V 35mA CBCMOS AMPLIFIER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
5 MHz
6 V/us
2 mV
16 V
4.5 V
3.4 mA
95 dB
26 nV/sqrt Hz
LFCSP-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8567
Reel
Cut Tape
MouseReel
Amplifier Type: LCD Amplifier
Brand: Analog Devices
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.