AD8561ANZ

Analog Devices
584-AD8561ANZ
AD8561ANZ

Mfr.:

Description:
Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
5,82 € 58,20 €
5,14 € 257,00 €
4,93 € 493,00 €
4,82 € 1.205,00 €
4,58 € 2.290,00 €
4,47 € 4.470,00 €
4,24 € 10.600,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
1 Channel
Complementary
9.8 ns
General Purpose
3 V
10 V
5.5 mA
3.2 mA
7 mV
6 uA
- 40 C
+ 85 C
AD8561
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 85 dB
Pd - Power Dissipation: 65 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 9.8 ns
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.