AD8539ARMZ-REEL

Analog Devices
584-AD8539ARMZ-R
AD8539ARMZ-REEL

Mfr.:

Description:
Precision Amplifiers Dual Low Power, Auto-Zero Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.785

Stock:
2.785
Can Dispatch Immediately
On Order:
6.000
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,20 € 4,20 €
3,20 € 32,00 €
2,93 € 73,25 €
2,67 € 267,00 €
2,55 € 637,50 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 3000)
2,30 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,20 €
Min:
1

Similar Product

Analog Devices AD8539ARMZ
Analog Devices
Precision Amplifiers Dual Low Power, Auto-Zero Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
430 kHz
400 mV/us
5 uV
25 pA
5.5 V, +/- 2.5 V
2.7 V, +/- 1.35 V
420 uA
25 mA
135 dB
50 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8539
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 130 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD8538/AD8539 Auto-Zero Op Amps

Analog Devices AD8538/AD8539 Auto-Zero Op Amps feature low offset voltage, low input bias current, and low power consumption. The amplifiers' supply current is less than 215µA maximum per amplifier at 5.0V. They operate fully specified from 2.7V to 5.0V single supply (±1.35V to ±2.5V dual supply). Their low power makes them ideal for battery-powered devices and portable equipment.