AD8510BRZ

Analog Devices
584-AD8510BRZ
AD8510BRZ

Mfr.:

Description:
Precision Amplifiers PRECISION LOW NOISE JFET AMP-HI PERF.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,03 € 60,30 €
5,14 € 128,50 €
4,95 € 485,10 €
4,85 € 1.425,90 €
4,73 € 2.781,24 €
4,64 € 5.001,92 €
4,40 € 11.211,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,77 €
Min:
1

Similar Product

Analog Devices AD8510BRZ-REEL7
Analog Devices
Precision Amplifiers PRECISION LOW NOISE JFET AMP-HI PERF.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
8 MHz
20 V/us
80 uV
80 pA
36 V, +/- 15 V
9 V, +/- 5 V
2.5 mA
70 mA
100 dB
34 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8510
Tube
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Voltage Gain dB: 100.59 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.