AD8494-EVALZ

Analog Devices
584-AD8494-EVALZ
AD8494-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,17 € 78,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Precision Amplifiers
AD8494 Thermocouple Amplifier
5 V
Bulk
Brand: Analog Devices
For Use With: AD8494
Product Type: Amplifier IC Development Tools
Series: AD8494
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 567 g
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD849x-EVALZ Evaluation Boards

Analog Devices Inc. AD849x-EVALZ Evaluation Boards demonstrate the functionality of the AD8494, AD8495, AD8496, and AD8497 Precision Thermocouple Amplifiers. These 4-layer evaluation boards are designed to allow users to prototype the AD849x amplifiers quickly for various user-defined configurations for different applications. The Analog Devices AD849x-EVALZ Evaluation Boards have three modes of operation: Linear Mode, Setpoint Controller Mode, and Hysteresis on Setpoint Controller Mode.