AD8475ARMZ

Analog Devices
584-AD8475ARMZ
AD8475ARMZ

Mfr.:

Description:
Differential Amplifiers Funnel Amp/Next Gen AD8275

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,07 € 50,70 €
4,45 € 222,50 €
4,24 € 424,00 €
4,05 € 1.012,50 €
3,29 € 1.645,00 €
3,18 € 3.180,00 €
3,10 € 7.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,57 €
Min:
1

Similar Product

Analog Devices AD8475ARMZ-R7
Analog Devices
Differential Amplifiers Funnel Amp/Next Gen AD8275

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8475
1 Channel
150 MHz
50 V/us
76 dB
110 mA
50 uV
10 V
3 V
3 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Amplifier Type: Differential Line Receiver
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 0.4 V/V
Pd - Power Dissipation: 16 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 45 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: - 112 dB
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99