AD845KNZ

Analog Devices
584-AD845KNZ
AD845KNZ

Mfr.:

Description:
Precision Amplifiers PRECISION,16MHZ H.S. AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,95 € 19,95 €
16,00 € 160,00 €
14,41 € 720,50 €
13,92 € 1.392,00 €
12,73 € 3.182,50 €
12,44 € 6.220,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
16 MHz
100 V/us
100 uV
1 nA
18 V, 18 V
4.75 V, 4.75 V
10 mA
50 mA
113 dB
80 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
AD845
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Pd - Power Dissipation: 1.6 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 113 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 113.98 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99