AD8436-EVALZ

Analog Devices
584-AD8436-EVALZ
AD8436-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
8
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,79 € 131,79 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
4.8 V to 36 V
AD8436
AD8436
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: NA
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99