AD8426ACPZ-WP

Analog Devices
584-AD8426ACPZ-WP
AD8426ACPZ-WP

Mfr.:

Description:
Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 7,84 €
5,67 € 56,70 €
5,41 € 135,25 €
4,70 € 470,00 €
4,48 € 1.146,88 €
4,09 € 2.094,08 €
5.056 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,84 €
Min:
1

Similar Product

Analog Devices AD8426ACPZ-R7
Analog Devices
Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8426
2 Channel
1 MHz
600 mV/us
110 dB
35 nA
100 uV
36 V
2.2 V
350 uA
- 40 C
+ 125 C
SMD/SMT
LFCSP-16
Waffle
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: IE
Country of Origin: PH
Gain V/V: 1 V/V to 1000 V/V
Maximum Input Resistance: 800 MOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.2 V to 36 V
Voltage Gain dB: 60 dB
Unit Weight: 532 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.