AD8418BRMZ

Analog Devices
584-AD8418BRMZ
AD8418BRMZ

Mfr.:

Description:
Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.350

Stock:
1.350 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,07 € 20,70 €
1,79 € 89,50 €
1,70 € 170,00 €
1,62 € 405,00 €
1,56 € 780,00 €
1,51 € 1.510,00 €
1,46 € 3.650,00 €
1,44 € 7.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Analog Devices AD8418BRMZ-RL
Analog Devices
Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8418
1 Channel
250 kHz
- 2 V to 70 V
90 dB
130 uA
200 uV
5.5 V
2.7 V
2.6 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 250 kHz
Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 110 nV/sqrt Hz
Gain V/V: 20 V/V
Output Type: Buffered
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8418 Current Sense Amplifiers

Analog Devices Inc. AD8418 Current Sense Amplifiers feature an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8418 offers excellent input common-mode rejection from -2V to +70V. The AD8418 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, battery management, and solenoid control. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.