AD8418AWBRMZ

Analog Devices
584-AD8418AWBRMZ
AD8418AWBRMZ

Mfr.:

Description:
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
1.300
Expected 7/3/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
2,60 € 26,00 €
2,38 € 119,00 €
2,15 € 215,00 €
2,05 € 512,50 €
1,98 € 990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,43 €
Min:
1

Similar Product

Analog Devices AD8418AWBRMZ-RL
Analog Devices
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8418A
1 Channel
250 kHz
- 2 V to 70 V
90 dB
130 uA
200 uV
5.5 V
2.7 V
4.1 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Tube
Accuracy: 0.5 %
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

AD8418A Current Sense Amplifiers

Analog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the −40°C to +125°C operating temperature range.

AD8418 Current Sense Amplifiers

Analog Devices Inc. AD8418 Current Sense Amplifiers feature an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8418 offers excellent input common-mode rejection from -2V to +70V. The AD8418 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, battery management, and solenoid control. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.