AD8411AWBRZ

Analog Devices
584-AD8411AWBRZ
AD8411AWBRZ

Mfr.:

Description:
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
2,56 € 25,60 €
2,13 € 53,25 €
2,04 € 199,92 €
2,00 € 588,00 €
1,93 € 1.134,84 €
1,87 € 2.015,86 €
1,83 € 4.662,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Analog Devices AD8411AWBRZ-RL
Analog Devices
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8411A
1 Channel
96 dB
178 uA
5.5 V
2.9 V
0.15 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
3 dB Bandwidth: 2.7 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 2.7 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Part # Aliases: AD8411AWBRZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99