AD8410AWHRMZ

Analog Devices
584-AD8410AWHRMZ
AD8410AWHRMZ

Mfr.:

Description:
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,26 € 32,60 €
2,76 € 138,00 €
2,61 € 261,00 €
2,48 € 620,00 €
2,46 € 1.230,00 €
2,30 € 2.300,00 €
2,25 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8410
123 dB
350 uA
5.5 V
2.9 V
- 40 C
+ 150 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 2.2 MHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 38 nV/sqrt Hz
Gain V/V: 20 V/V
Ios - Input Offset Current: 1 uA
Product: Current Sense Amplifier
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
SR - Slew Rate: 9 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.