AD8410AWBRMZ-10RL

Analog Devices
584-AD8410AWBRMZ10RL
AD8410AWBRMZ-10RL

Mfr.:

Description:
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,18 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
123 dB
484 uA
70 V
- 2 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
3 dB Bandwidth: 2.2 MHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices
Gain V/V: 20 V/V
Ios - Input Offset Current: 2.5 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8410A Current-Sense Amplifiers

Analog Devices Inc. AD8410A Current-Sense Amplifiers provide an initial gain of 20V/V, with a 2.2MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range. The AD8410A high voltage, high bandwidth current-sense amplifiers offer a minimum DC Common-Mode Rejection Ratio (CMRR) of 123dB from -2V to +70V. The device's buffered output voltage directly interfaces with any typical converter. The AD8410A performs bidirectional current measurements over a shunt resistor in various industrial and automotive applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.