AD8410AWBRMZ-10

Analog Devices
584-AD8410AWBRMZ10
AD8410AWBRMZ-10

Mfr.:

Description:
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,03 € 30,30 €
2,63 € 131,50 €
2,52 € 252,00 €
2,45 € 612,50 €
2,40 € 1.200,00 €
2,25 € 2.250,00 €
2,18 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
123 dB
484 uA
70 V
- 2 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Tube
3 dB Bandwidth: 2.2 MHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain V/V: 20 V/V
Ios - Input Offset Current: 2.5 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99