AD8402ARZ50

Analog Devices
584-AD8402ARZ50
AD8402ARZ50

Mfr.:

Description:
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
4,21 € 42,10 €
3,71 € 92,75 €
3,53 € 395,36 €
3,34 € 935,20 €
3,25 € 1.638,00 €
3,22 € 3.245,76 €
3,13 € 7.887,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,37 €
Min:
1

Similar Product

Analog Devices AD8402ARZ50-REEL
Analog Devices
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD8402
50 kOhms
500 PPM / C
20 %
Dual
256 Tap
Volatile
SPI
2.7 V to 5.5 V
10 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOIC-14
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 56
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99