AD8402ARUZ10-REEL

Analog Devices
584-AD8402ARUZ10-R
AD8402ARUZ10-REEL

Mfr.:

Description:
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.431

Stock:
4.431 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,40 € 5,40 €
4,14 € 41,40 €
3,80 € 95,00 €
3,48 € 348,00 €
3,31 € 827,50 €
3,22 € 1.610,00 €
3,17 € 3.170,00 €
Full Reel (Order in multiples of 2500)
3,13 € 7.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,46 €
Min:
1

Similar Product

Analog Devices AD8402ARUZ10
Analog Devices
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD8402
10 kOhms
500 PPM / C
20 %
Dual
256 Tap
Volatile
SPI
3 V, 5 V
10 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.