AD8400ARZ100

Analog Devices
584-AD8400ARZ100
AD8400ARZ100

Mfr.:

Description:
Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 100K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,29 € 32,90 €
2,80 € 70,00 €
2,67 € 261,66 €
2,59 € 761,46 €
2,51 € 1.475,88 €
2,49 € 2.684,22 €
2,43 € 6.191,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,31 €
Min:
1

Similar Product

Analog Devices AD8400ARZ100-REEL
Analog Devices
Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 100K

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD8400
100 kOhms
500 PPM / C
20 %
Single
256 Tap
Volatile
SPI
5.5 V
10 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOIC-8
Linear
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: CN
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 98
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99