AD8376-EVALZ

Analog Devices
584-AD8376-EVALZ
AD8376-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools Evaluation board for AD8376

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: RF/IF Differential
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Product Type: Amplifier IC Development Tools
Series: AD8376
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
392690029
MXHTS:
8473300401
ECCN:
EAR99