AD8363-EVALZ

Analog Devices
584-AD8363-EVALZ
AD8363-EVALZ

Mfr.:

Description:
RF Development Tools 50 Hz TO 6 GHz 50 dB TruPwr Detector

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,97 € 129,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
AD8363
50 Hz to 6 GHz
Brand: Analog Devices
For Use With: AD8363
Interface Type: SMA Connector
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: AD8363
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
392690029
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.