AD8362ARUZ

Analog Devices
584-AD8362ARUZ
AD8362ARUZ

Mfr.:

Description:
RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.637

Stock:
10.637 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,26 € 18,26 €
14,59 € 145,90 €
12,69 € 317,25 €
12,31 € 1.181,76 €
12,12 € 3.490,56 €
11,84 € 6.819,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,26 €
Min:
1

Similar Product

Analog Devices AD8362ARUZ-REEL7
Analog Devices
RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RMS Power Detector
50 Hz to 3.8 GHz
65 dB
Single
4.5 V to 5.5 V
Si
+ 85 C
- 40 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices
Development Kit: AD8362-EVALZ
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Detector
Series: AD8362
Factory Pack Quantity: 96
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More