AD834JNZ

584-AD834JNZ
AD834JNZ

Mfr.:

Description:
Multipliers/Dividers IC, MONO MULTIPLIER IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multipliers/Dividers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multipliers
1 Circuit
PDIP-8
4 V
9 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 1 V
Operating Supply Current: 28 mA
Operating Supply Voltage: 4 V to 9 V
Output Current: 4 mA
Output Voltage: 4.75 V to 9 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multipliers / Dividers
Series: AD834
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.