AD8346ARU

584-AD8346ARU
AD8346ARU

Mfr.:

Description:
Modulator/Demodulator 2.5GHz Direct Conversion Quadratre

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD8346ARUZ
Analog Devices
Modulator/Demodulator TSSOP DIRECT QUADRATURE MODULATOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Modulator
Quadrature
2.5 GHz
800 MHz
- 10 dBm
2.7 V to 5.5 V
45 mA
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Brand: Analog Devices
Development Kit: AD8346-EVALZ
Packaging: Tube
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Modulator / Demodulator
Series: AD8346
Factory Pack Quantity: 96
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.