AD8337BCPZ-REEL7

Analog Devices
584-AD8337BCPZ-R7
AD8337BCPZ-REEL7

Mfr.:

Description:
Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.888

Stock:
2.888 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,94 € 6,94 €
5,38 € 53,80 €
4,98 € 124,50 €
4,55 € 455,00 €
4,33 € 1.082,50 €
4,07 € 4.070,00 €
Full Reel (Order in multiples of 1500)
3,98 € 5.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,94 €
Min:
1
Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
6,94 €
Min:
1

Similar Product

Analog Devices AD8337BCPZ-WP
Analog Devices
Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8337
Variable Gain Amplifiers
1 Channel
280 MHz
300 pA
10 V
4.5 V
15 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 40 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.