AD8332ARUZ

Analog Devices
584-AD8332ARUZ
AD8332ARUZ

Mfr.:

Description:
Special Purpose Amplifiers TSSOP DUAL VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,51 € 28,51 €
24,81 € 248,10 €
23,69 € 1.184,50 €
21,18 € 2.118,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,51 €
Min:
1

Similar Product

Analog Devices AD8332ARUZ-R7
Analog Devices
Special Purpose Amplifiers TSSOP DUAL VGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8332
Variable Gain Amplifiers
2 Channel
100 MHz
650 V/us
50 mV
5.5 V
4.5 V
27.5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Input Resistance: 200 Ohms
Pd - Power Dissipation: 960 mW
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: - 68 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 19 dB
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.