AD8331ARQZ

Analog Devices
584-AD8331ARQZ
AD8331ARQZ

Mfr.:

Description:
Special Purpose Amplifiers Single VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,44 € 15,44 €
12,27 € 122,70 €
10,93 € 273,25 €
10,54 € 1.180,48 €
10,14 € 2.839,20 €
9,93 € 5.004,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,44 €
Min:
1

Similar Product

Analog Devices AD8331ARQZ-R7
Analog Devices
Special Purpose Amplifiers Single VGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8331
Variable Gain Amplifiers
1 Channel
120 MHz
650 V/us
5.5 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-20
Tube
Brand: Analog Devices
Development Kit: AD8331-EVALZ
Maximum Input Resistance: 200 Ohms
Pd - Power Dissipation: 780 mW
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: - 68 dB
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Voltage Gain dB: 19 dB
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542339000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.