AD8330ARQZ

Analog Devices
584-AD8330ARQZ
AD8330ARQZ

Mfr.:

Description:
Special Purpose Amplifiers QSOP SINGLE VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,03 € 13,03 €
10,29 € 102,90 €
8,88 € 222,00 €
8,58 € 840,84 €
8,45 € 2.484,30 €
8,24 € 4.845,12 €
8,16 € 8.796,48 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,03 €
Min:
1

Similar Product

Analog Devices AD8330ARQZ-R7
Analog Devices
Special Purpose Amplifiers QSOP SINGLE VGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8330
Variable Gain Amplifiers
1 Channel
150 MHz
1500 V/us
- 60 dB
100 nA
1 mV
6 V
2.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices
Development Kit: AD8330-EVALZ
Maximum Input Resistance: 1.2 kOhms
Pd - Power Dissipation: 620 mW
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.