AD831APZ

Analog Devices
584-AD831APZ
AD831APZ

Mfr.:

Description:
RF Mixer MIXER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,07 € 24,07 €
19,40 € 194,00 €
17,55 € 438,75 €
16,68 € 1.634,64 €
16,25 € 4.777,50 €
15,94 € 8.591,66 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,07 €
Min:
1

Similar Product

Analog Devices AD831APZ-REEL7
Analog Devices
RF Mixer MIXER IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
400 MHz
10.3 dB
400 MHz
200 MHz
+ 85 C
- 40 C
SMD/SMT
PLCC-20
Brand: Analog Devices
Development Kit: EVAL-AD831EBZ
OIP3 - Third Order Intercept: 24 dBm
Operating Supply Current: 100 mA
Operating Supply Voltage: 4.5 V to 5.5 V
P1dB - Compression Point: 10 dBm
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Product Type: RF Mixer
Series: AD831
Factory Pack Quantity: 49
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More