AD830ARZ

Analog Devices
584-AD830ARZ
AD830ARZ

Mfr.:

Description:
Differential Amplifiers SOIC HI SPD, VIDEO DIFF OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €
10,20 € 102,00 €
8,78 € 219,50 €
8,50 € 833,00 €
8,36 € 2.457,84 €
8,15 € 4.792,20 €
8,08 € 8.710,24 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,90 €
Min:
1

Similar Product

Analog Devices AD830ARZ-REEL7
Analog Devices
Differential Amplifiers SOIC HI SPD, VIDEO DIFF OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD830
1 Channel
85 MHz
360 V/us
90 dB
50 mA
10 uA
3 mV
33 V
8 V
14.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
0.1 dB Gain Flatness: 15 MHz
3 dB Bandwidth: 85 MHz
Amplifier Type: Video Line Receiver
Brand: Analog Devices
en - Input Voltage Noise Density: 27 nV/sqrt Hz
Gain V/V: 1 V/V
Maximum Input Resistance: 370 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Settling Time: 25 ns
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 12 V to 12.8 V
Unit Weight: 71,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.