AD8309ARUZ

Analog Devices
584-AD8309ARUZ
AD8309ARUZ

Mfr.:

Description:
Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
151
Expected 3/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,93 € 26,93 €
22,76 € 227,60 €
21,74 € 543,50 €
19,44 € 1.944,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,93 €
Min:
1

Similar Product

Analog Devices AD8309ARUZ-REEL7
Analog Devices
Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS:  
AD8309
Logarithmic Amplifier
1 Channel
3.5 MHz
6.5 V
2.7 V
16 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Development Kit: AD8309-EVALZ
Dynamic Range dB: 100 dB
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Voltage Gain dB: 100 dB
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.